Direct

48252-000 | |
|---|---|
DigiKey Part Number | 48252-000-ND |
Manufacturer | |
Manufacturer Product Number | 48252-000 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 48252-000LF | Amphenol CS (FCI) | 1.456 | 609-3621-ND | €0.35000 | Direct |
| 5530901-6 | TE Connectivity AMP Connectors | 0 | A111317TR-ND | €0.26305 | Similar |




