
20021611-00008T1LF | |
|---|---|
DigiKey Part Number | 20021611-00008T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021611-00008T1LF |
Description | CONN HEADER VERT 8POS 1.27MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021611-00008T1LF Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.327" (8.30mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | €1.29214 | €723.60 |
| Unit Price without VAT: | €1.29214 |
|---|---|
| Unit Price with VAT: | €1.55057 |


