
20021444-00006T1LF | |
|---|---|
DigiKey Part Number | 20021444-00006T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021444-00006T1LF |
Description | CONN RCPT 6POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 20021444-00006T1LF Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.080 | €1.33202 | €5,434.64 |
| Unit Price without VAT: | €1.33202 |
|---|---|
| Unit Price with VAT: | €1.59842 |


