Image for 20021212-00006T4LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021212-00006T4LF

DigiKey Part Number
2266-20021212-00006T4LF-ND
Manufacturer
Manufacturer Product Number
20021212-00006T4LF
Description
CONN HEADER R/A 6POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021212-00006T4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.120" (3.05mm)
Mfr
Contact Length - Post
0.091" (2.30mm)
Series
Insulation Height
0.209" (5.30mm)
Packaging
Box
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC
Mounting Type
Contact Finish Thickness - Post
50.0µin (1.27µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.040
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.