Connector Header Through Hole, Right Angle 44 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021112-00044T1LF

DigiKey Part Number
20021112-00044T1LF-ND
Manufacturer
Manufacturer Product Number
20021112-00044T1LF
Description
CONN HEADER R/A 44POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 44 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021112-00044T1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.120" (3.05mm)
Mfr
Contact Length - Post
0.106" (2.69mm)
Series
Insulation Height
0.135" (3.43mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Unshrouded
Voltage Rating
125VAC
Mounting Type
Contact Finish Thickness - Post
50.0µin (1.27µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.