
10189888-4120000LF | |
|---|---|
DigiKey Part Number | 609-10189888-4120000LFTR-ND - Tape & Reel (TR) 609-10189888-4120000LFCT-ND - Cut Tape (CT) 609-10189888-4120000LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10189888-4120000LF |
Description | FUTUREHSTAK 0.50 MM HS VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.33000 | €23.30 |
| 25 | €2.18440 | €54.61 |
| 50 | €2.07980 | €103.99 |
| 100 | €1.98050 | €198.05 |
| 250 | €1.85652 | €464.13 |
| 500 | €1.76790 | €883.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.68354 | €1,683.54 |
| 2.000 | €1.60325 | €3,206.50 |
| 3.000 | €1.55808 | €4,674.24 |
| 5.000 | €1.50299 | €7,514.95 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |

