6 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164595-00H240PLF

DigiKey Part Number
609-10164595-00H240PLF-ND
Manufacturer
Manufacturer Product Number
10164595-00H240PLF
Description
PWRBLADE MINI BOARD-TO-BOARD RIG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10164595-00H240PLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
4
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
4 Signal, 2 Power
Part Status
Active
Features
Board Lock
Connector Type
Header, Male Pins and Blades
Contact Finish
Tin
Connector Style
Blade Power
Contact Finish Thickness
300.0µin (7.62µm)
Number of Positions
6
Color
Black
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Number of Rows
2
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 778
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.96000€3.96
10€3.36700€33.67
100€2.86160€286.16
600€2.52180€1,513.08
1.200€2.40152€2,881.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.96000
Unit Price with VAT:€4.75200