
10164594-00H240PLF | |
|---|---|
DigiKey Part Number | 609-10164594-00H240PLF-ND |
Manufacturer | |
Manufacturer Product Number | 10164594-00H240PLF |
Description | PWRBLADE MINI BOARD-TO-BOARD RIG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10164594-00H240PLF Models |
Category | Number of Columns 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 4 Signal, 2 Power |
Part Status Active | Features Board Lock |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Tin |
Connector Style Blade Power | Contact Finish Thickness 300.0µin (7.62µm) |
Number of Positions 6 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.21000 | €4.21 |
| 10 | €3.57200 | €35.72 |
| 480 | €2.71771 | €1,304.50 |
| 960 | €2.58808 | €2,484.56 |
| 1.440 | €2.51516 | €3,621.83 |
| Unit Price without VAT: | €4.21000 |
|---|---|
| Unit Price with VAT: | €5.05200 |



