



10156616-1400LF | |
|---|---|
DigiKey Part Number | 609-10156616-1400LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156616-1400LF |
Description | CONN BOARD-IN HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156616-1400LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | €0.09947 | €2,486.75 |
| Unit Price without VAT: | €0.09947 |
|---|---|
| Unit Price with VAT: | €0.11936 |

