



10156616-0400LF | |
|---|---|
DigiKey Part Number | 609-10156616-0400LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156616-0400LF |
Description | CONN BOARD-IN HSG 4POS 2.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156616-0400LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04440 | €1.11 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.04030 | €4.03 |
| 250 | €0.03772 | €9.43 |
| 500 | €0.03594 | €17.97 |
| 1.000 | €0.03422 | €34.22 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

