5 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm)
10156614-0500LF
10156614-0500LF

10156614-0500LF

DigiKey Part Number
609-10156614-0500LF-ND
Manufacturer
Manufacturer Product Number
10156614-0500LF
Description
CONN BOARD-IN HSG 5POS 2.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10156614-0500LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Through Hole
Series
Contact Termination
Crimp
Packaging
Bag
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.000 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.08200€0.82
25€0.07720€1.93
50€0.07360€3.68
100€0.07000€7.00
250€0.06560€16.40
500€0.06246€31.23
1.000€0.05948€59.48
3.000€0.05503€165.09
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC