
10152744-001LF | |
|---|---|
DigiKey Part Number | 609-10152744-001LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10152744-001LF |
Description | 18POS 1.25MM COMPRESSION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10152744-001LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Row Spacing 0.102" (2.60mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Material Copper Alloy |
Connector Type Compression Contact, Non-Gendered | Contact Finish Tin |
Number of Contacts 18 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €1.58915 | €9,534.90 |
| Unit Price without VAT: | €1.58915 |
|---|---|
| Unit Price with VAT: | €1.90698 |

