
10147444-045200LF | |
|---|---|
DigiKey Part Number | 609-10147444-045200LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10147444-045200LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 3mm, 4mm |
Number of Positions 40 | Height Above Board 0.169" (4.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.82687 | €9,134.35 |
| Unit Price without VAT: | €1.82687 |
|---|---|
| Unit Price with VAT: | €2.19224 |

