
10141523-111T0LF | |
|---|---|
DigiKey Part Number | 10141523-111T0LF-ND |
Manufacturer | |
Manufacturer Product Number | 10141523-111T0LF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, Locking Ramp |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 64 | Color Black |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polyamide (PA), Nylon |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |

