Socket Contact Tin 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10141272-211ALF

DigiKey Part Number
609-10141272-211ALFTR-ND - Tape & Reel (TR)
609-10141272-211ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10141272-211ALF
Description
MICROSPACE CTW FEMALE TIN AWG 22
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06500€0.65
25€0.06160€1.54
50€0.05840€2.92
100€0.05580€5.58
250€0.05220€13.05
500€0.04972€24.86
1.000€0.04734€47.34
2.500€0.04437€110.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.03910€586.50
30.000€0.03723€1,116.90
45.000€0.03618€1,628.10
75.000€0.03490€2,617.50
105.000€0.03408€3,578.40
150.000€0.03324€4,986.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600