
10138762-003HFLF | |
|---|---|
DigiKey Part Number | 609-10138762-003HFLF-ND |
Manufacturer | |
Manufacturer Product Number | 10138762-003HFLF |
Description | CONN EDGE DUAL FMALE 30POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 (20 + 10 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10138762-003HFLF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Card Type Non Specified - Dual Edge | Color Black |
Gender Female | Operating Temperature -55°C ~ 105°C |
Number of Positions 30 (20 + 10 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €7.02510 | €6,322.59 |
| Unit Price without VAT: | €7.02510 |
|---|---|
| Unit Price with VAT: | €8.43012 |

