8 Position Industrial Mini, Type II Receptacle Connector Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10137849-0020LF

DigiKey Part Number
609-5254-ND
Manufacturer
Manufacturer Product Number
10137849-0020LF
Description
CONN IND MINI II RCPT 8P SLD PCB
Customer Reference
Detailed Description
8 Position Industrial Mini, Type II Receptacle Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10137849-0020LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Packaging
Tray
Features
Board Lock
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
20.0µin (0.51µm)
Connector Type
Industrial Mini, Type II
Base Product Number
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.