
10136645-0411LF | |
|---|---|
DigiKey Part Number | 10136645-0411LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136645-0411LF |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136645-0411LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | €0.15624 | €1,093.68 |
| Unit Price without VAT: | €0.15624 |
|---|---|
| Unit Price with VAT: | €0.18749 |


