
101269330808205ALF | |
|---|---|
DigiKey Part Number | 609-101269330808205ALF-ND |
Manufacturer | |
Manufacturer Product Number | 101269330808205ALF |
Description | CONN EDGE DUAL FMALE 36POS GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 (20 + 16 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 101269330808205ALF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Card Extender |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 8; 10 | Flange Feature Straddle Mount Opening, Unthreaded, 0.146" (3.70mm) |
Number of Positions 36 (20 + 16 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €7.78881 | €7,009.93 |
| Unit Price without VAT: | €7.78881 |
|---|---|
| Unit Price with VAT: | €9.34657 |

