
10118139-004LF | |
|---|---|
DigiKey Part Number | 10118139-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118139-004LF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Black |
Datasheet | Datasheet |
EDA/CAD Models | 10118139-004LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Read Out Dual |
Series | Features Card Extender |
Packaging Tray | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Color Black |
Number of Positions/Bay/Row 18; 12 | Operating Temperature -55°C ~ 105°C |
Number of Positions 60 (24 + 36 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €6.79354 | €3,668.51 |
| Unit Price without VAT: | €6.79354 |
|---|---|
| Unit Price with VAT: | €8.15225 |

