
10118139-002LF | |
|---|---|
DigiKey Part Number | 10118139-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118139-002LF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Black |
Datasheet | Datasheet |
EDA/CAD Models | 10118139-002LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Card Extender |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Color Black |
Gender Female | Flange Feature Straddle Mount Opening, Unthreaded, 0.154" (3.90mm) |
Number of Positions/Bay/Row 18; 12 | Operating Temperature -55°C ~ 105°C |
Number of Positions 60 (24 + 36 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €7.81302 | €4,219.03 |
| Unit Price without VAT: | €7.81302 |
|---|---|
| Unit Price with VAT: | €9.37562 |

