



10118139-001LF | |
|---|---|
DigiKey Part Number | 609-4909-ND |
Manufacturer | |
Manufacturer Product Number | 10118139-001LF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Black |
Datasheet | Datasheet |
EDA/CAD Models | 10118139-001LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Card Extender |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Color Black |
Gender Female | Flange Feature Straddle Mount Opening, Unthreaded, 0.154" (3.90mm) |
Number of Positions/Bay/Row 18; 12 | Operating Temperature -55°C ~ 105°C |
Number of Positions 60 (24 + 36 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.80000 | €10.80 |
| 10 | €9.18100 | €91.81 |
| 25 | €8.60600 | €215.15 |
| 50 | €8.19540 | €409.77 |
| 210 | €7.40638 | €1,555.34 |
| 420 | €7.05317 | €2,962.33 |
| 630 | €6.85451 | €4,318.34 |
| 1.050 | €6.61221 | €6,942.82 |
| Unit Price without VAT: | €10.80000 |
|---|---|
| Unit Price with VAT: | €12.96000 |

