
10116809-002LF | |
|---|---|
DigiKey Part Number | 609-4659-ND |
Manufacturer | |
Manufacturer Product Number | 10116809-002LF |
Description | CONN EDGE DUAL FMALE 32POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 (12 + 20 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10116809-002LF Models |
Category | Features Card Extender |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Card Type Non Specified - Dual Edge | Color Black |
Gender Female | Flange Feature Flush Mount, Side Opening, Unthreaded, 0.146" (3.70mm) Dia |
Number of Positions 32 (12 + 20 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | €6.22200 | €1,399.95 |
| Unit Price without VAT: | €6.22200 |
|---|---|
| Unit Price with VAT: | €7.46640 |

