Similar

10114831-11110LF | |
|---|---|
DigiKey Part Number | 10114831-11110LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10114831-11110LF |
Description | CONN HEADER R/A 10POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114831-11110LF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.079" (2.00mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0530481010 | Molex | 3.807 | WM1750-ND | €0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.37786 | €5,667.90 |
| Unit Price without VAT: | €0.37786 |
|---|---|
| Unit Price with VAT: | €0.45343 |


