
10114829-13108LF | |
|---|---|
DigiKey Part Number | 609-10114829-13108LFTR-ND - Tape & Reel (TR) 609-10114829-13108LFCT-ND - Cut Tape (CT) 609-10114829-13108LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114829-13108LF |
Description | WTB 1.25 WAFER 180 DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114829-13108LF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.88200 | €8.82 |
| 100 | €0.74940 | €74.94 |
| 500 | €0.66894 | €334.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | €0.62206 | €870.88 |
| 2.800 | €0.59238 | €1,658.66 |
| 4.200 | €0.57568 | €2,417.86 |
| 7.000 | €0.55531 | €3,887.17 |
| 9.800 | €0.54230 | €5,314.54 |
| 14.000 | €0.52884 | €7,403.76 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

