
10114829-10204LF | |
|---|---|
DigiKey Part Number | 609-10114829-10204LFTR-ND - Tape & Reel (TR) 609-10114829-10204LFCT-ND - Cut Tape (CT) 609-10114829-10204LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114829-10204LF |
Description | WTB 1.25 WAFER 180 DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114829-10204LF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30000 | €3.00 |
| 100 | €0.25480 | €25.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.22209 | €155.46 |
| 1.400 | €0.21147 | €296.06 |
| 2.100 | €0.20550 | €431.55 |
| 3.500 | €0.19823 | €693.80 |
| 4.900 | €0.19358 | €948.54 |
| 7.000 | €0.18877 | €1,321.39 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

