
10112690-G03-02ALF | |
|---|---|
DigiKey Part Number | 609-10112690-G03-02ALFTR-ND - Tape & Reel (TR) 609-10112690-G03-02ALFCT-ND - Cut Tape (CT) 609-10112690-G03-02ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10112690-G03-02ALF |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10112690-G03-02ALF Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.157" (4.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 200V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.67000 | €3.67 |
| 10 | €3.12100 | €31.21 |
| 100 | €2.65250 | €265.25 |
| 500 | €2.38444 | €1,192.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.25478 | €2,254.78 |
| 2.000 | €2.14727 | €4,294.54 |
| 3.000 | €2.08677 | €6,260.31 |
| Unit Price without VAT: | €3.67000 |
|---|---|
| Unit Price with VAT: | €4.40400 |

