50 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™

10106813-051112LF

DigiKey Part Number
609-4602-2-ND - Tape & Reel (TR)
609-4602-1-ND - Cut Tape (CT)
609-4602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10106813-051112LF
Description
CONN SELF-MATE 50POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10106813-051112LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Number of Positions
50
Height Above Board
0.140" (3.55mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.21000€3.21
10€2.73000€27.30
25€2.55840€63.96
50€2.43640€121.82
100€2.32010€232.01
250€2.17476€543.69
500€2.07098€1,035.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.97218€1,972.18
2.000€1.87813€3,756.26
3.000€1.82523€5,475.69
Manufacturers Standard Package
Unit Price without VAT:€3.21000
Unit Price with VAT:€3.85200