
10106267-0504001LF | |
|---|---|
DigiKey Part Number | 609-10106267-0504001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106267-0504001LF |
Description | CONN BLADE PWR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106267-0504001LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit, Solder |
Series | Contact Layout, Typical 16 Signal, 5 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Blade Power | Current Rating (Amps) 58A |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 17 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.782 | €45.22560 | €80,592.02 |
| Unit Price without VAT: | €45.22560 |
|---|---|
| Unit Price with VAT: | €54.27072 |

