Image for 10106264-J000001LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106264-J000001LF

DigiKey Part Number
609-10106264-J000001LF-ND
Manufacturer
Manufacturer Product Number
10106264-J000001LF
Description
CONN BLADE PWR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10106264-J000001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
18 Power
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
18
Current Rating (Amps)
58A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
396€9.63258€3,814.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.63258
Unit Price with VAT:€11.55910