
10106264-0C00001LF | |
|---|---|
DigiKey Part Number | 10106264-0C00001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106264-0C00001LF |
Description | PWRBLADE+ R/A STB REC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 12 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style Blade Power | Current Rating (Amps) 58A |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | €13.09159 | €6,912.36 |
| Unit Price without VAT: | €13.09159 |
|---|---|
| Unit Price with VAT: | €15.70991 |

