Image for 10106264-0008001LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106264-0008001LF

DigiKey Part Number
609-10106264-0008001LF-ND
Manufacturer
Manufacturer Product Number
10106264-0008001LF
Description
CONN BLADE PWR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10106264-0008001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
8
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
32
Current Rating (Amps)
58A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Operating Temperature
-40°C ~ 125°C
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.386€4.15454€5,758.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.15454
Unit Price with VAT:€4.98545