Direct
Parametric Equivalent
Parametric Equivalent

10090930-P260ALF | |
|---|---|
DigiKey Part Number | 609-4037-ND |
Manufacturer | |
Manufacturer Product Number | 10090930-P260ALF |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin-Nickel Plated |
Part Status Obsolete | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 105°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 26 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) High Density | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163X10179X | Amphenol CONEC | 0 | 626-1078-ND | €4.48000 | Direct |
| 180-026-173L000 | NorComp Inc. | 0 | 826ME-ND | €4.86000 | Parametric Equivalent |
| DC3E26PTE | Northern Technologies | 169 | 6022-DC3E26PTE-ND | €3.11000 | Parametric Equivalent |
| L777HRA26P | Amphenol CS (Commercial Products) | 0 | L777HRA26P-ND | €2.50000 | Parametric Equivalent |





