10090930-P150ALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 5
Unit Price: €2.34000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 89
Unit Price: €3.36000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 68
Unit Price: €1.95000

Parametric Equivalent


Northern Technologies
In Stock: 571
Unit Price: €1.34000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €1.27000
Datasheet
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10090930-P150ALF

DigiKey Part Number
609-4036-ND
Manufacturer
Manufacturer Product Number
10090930-P150ALF
Description
CONN D-SUB HD HOUSING PLUG 15POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (FCI)
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Grounding Indents
Packaging
Tray
Shell Material, Finish
Steel, Tin-Nickel Plated
Part Status
Obsolete
Shell Finish Thickness
100µin (2.54µm)
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 105°C
Connector Type
Plug for Male Contacts
Dielectric Material
Thermoplastic, Glass Filled
Number of Positions
15
Color
Black
Number of Rows
3
Note
Contacts Sold Separately
Shell Size, Connector Layout
1 (DE, E) High Density
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-015-173L000NorComp Inc.5815ME-ND€2.34000Similar
163X10169XAmphenol CONEC89626-1077-ND€3.36000Parametric Equivalent
40-9415HDMCinch Connectivity Solutions68116-40-9415HDM-ND€1.95000Parametric Equivalent
DC3E15PTENorthern Technologies5716022-DC3E15PTE-ND€1.34000Parametric Equivalent
L777HRE15PAmphenol CS (Commercial Products)0L777HRE15P-ND€1.27000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes