
10075025-F02-08ALF | |
|---|---|
DigiKey Part Number | 609-10075025-F02-08ALFTR-ND - Tape & Reel (TR) 609-10075025-F02-08ALFCT-ND - Cut Tape (CT) 609-10075025-F02-08ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10075025-F02-08ALF |
Description | CONN HEADER VERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10075025-F02-08ALF Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €1.00800 | €10.08 |
| 100 | €0.85640 | €85.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | €0.75205 | €473.79 |
| 1.260 | €0.71615 | €902.35 |
| 1.890 | €0.69596 | €1,315.36 |
| 3.150 | €0.67133 | €2,114.69 |
| 4.410 | €0.65559 | €2,891.15 |
| 6.300 | €0.63931 | €4,027.65 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |

