
10067972-000LF | |
|---|---|
DigiKey Part Number | 10067972-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10067972-000LF |
Description | CONN PCMCIA CARD R/A PCB |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Features Alignment Strip, Board Lock, Card Guide |
Packaging Tray | Height Above Board 0.275" (6.99mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type PCMCIA | Contact Finish Gold |
Number of Positions 68 | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Connector | Base Product Number |
Insertion, Removal Method Push In, Pull Out |

