
10059957-1071LF | |
|---|---|
DigiKey Part Number | 609-3472-ND |
Manufacturer | |
Manufacturer Product Number | 10059957-1071LF |
Description | CONN HDR HIGH SPEED 150POS PCB |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10059957-1071LF Models |
Category | Number of Rows 15 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 10 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Layout, Typical 50 Differential Pairs, 50 Ground |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style High Speed | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 150 | Color Natural |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.055" (1.40mm) | Base Product Number |

