Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10056845-S34KLF

DigiKey Part Number
609-10056845-S34KLFTR-ND - Tape & Reel (TR)
609-10056845-S34KLFCT-ND - Cut Tape (CT)
609-10056845-S34KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10056845-S34KLF
Description
CONN HEADER R/A 34POS 2.54MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10056845-S34KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Detent Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Length - Mating
0.236" (6.00mm)
Part Status
Active
Contact Length - Post
0.079" (2.00mm)
Connector Type
Insulation Height
0.362" (9.20mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Base Product Number
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.99000€3.99
10€3.38500€33.85
100€2.87670€287.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
280€2.67511€749.03
560€2.54745€1,426.57
840€2.47564€2,079.54
1.400€2.38809€3,343.33
1.960€2.33213€4,570.97
2.800€2.27424€6,367.87
Manufacturers Standard Package
Unit Price without VAT:€3.99000
Unit Price with VAT:€4.78800