
10053656-101LF | |
|---|---|
DigiKey Part Number | 2266-10053656-101LF-609-ND |
Manufacturer | |
Manufacturer Product Number | 10053656-101LF |
Description | CONN RCPT HIGH SPEED 54P EDGE MT |
Customer Reference | |
Detailed Description | 54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10053656-101LF Models |
Category | Number of Rows 9 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 6 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Layout, Typical 18 Differential Pairs, 18 Ground |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Speed | Color Natural |
Number of Positions 54 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Pitch 0.055" (1.40mm) |

