26 Position iVDR Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10033998-002LF

DigiKey Part Number
609-5400-ND
Manufacturer
Manufacturer Product Number
10033998-002LF
Description
CONN IVDR RCPT 26POS SLD R/A SMD
Customer Reference
Detailed Description
26 Position iVDR Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10033998-002LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Packaging
Tray
Features
Board Guide, Flange, Mating Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
Flash
Connector Type
iVDR
Base Product Number
Number of Positions
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.03000€5.03
10€4.27500€42.75
25€4.00680€100.17
50€3.81520€190.76
100€3.63310€363.31
250€3.40564€851.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.03000
Unit Price with VAT:€6.03600