32 Position SAS, 4x Header Connector Press-Fit Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10028542-002LF

DigiKey Part Number
609-1598-ND
Manufacturer
Manufacturer Product Number
10028542-002LF
Description
CONN SAS 4X HEADER 32POS PCB
Customer Reference
Detailed Description
32 Position SAS, 4x Header Connector Press-Fit Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Packaging
Tray
Features
Board Guide, Board Lock
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Header
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, 4x
Base Product Number
Number of Positions
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.