
10028542-001 | |
|---|---|
DigiKey Part Number | 10028542-001-ND |
Manufacturer | |
Manufacturer Product Number | 10028542-001 |
Description | CONN PLUG SAS T/H |
Customer Reference | |
Detailed Description | 32 Position SAS, 4x Header Connector Press-Fit Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Packaging Tray | Features Board Guide, Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Header | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, 4x | Base Product Number |
Number of Positions 32 |

