
UE863G862030361 | |
|---|---|
DigiKey Part Number | 664-UE863G862030361-ND |
Manufacturer | |
Manufacturer Product Number | UE863G862030361 |
Description | CONN SFP RCPT W/CAGE 2X8 320P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position SFP Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE863G862030361 Models |
Category | Number of Positions 320 (16 x 20) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x8) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.21000 | €74.21 |
| 16 | €61.02750 | €976.44 |
| 32 | €58.11719 | €1,859.75 |
| 56 | €55.86964 | €3,128.70 |
| 104 | €53.48519 | €5,562.46 |
| Unit Price without VAT: | €74.21000 |
|---|---|
| Unit Price with VAT: | €89.05200 |

