
UE863G662000361 | |
|---|---|
DigiKey Part Number | 664-UE863G662000361-ND |
Manufacturer | |
Manufacturer Product Number | UE863G662000361 |
Description | CONN SFP RCPT W/CAGE 2X6 240P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position SFP Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE863G662000361 Models |
Category | Number of Positions 240 (20 x 12) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x6) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.52000 | €60.52 |
| 10 | €51.44200 | €514.42 |
| 27 | €47.96222 | €1,294.98 |
| 54 | €45.67537 | €2,466.47 |
| 108 | €43.49815 | €4,697.80 |
| Unit Price without VAT: | €60.52000 |
|---|---|
| Unit Price with VAT: | €72.62400 |

