74 Position SAS, 8x Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74 Position SAS, 8x Receptacle Connector Solder Surface Mount
U10BH7425001T
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

U10BH7425001T

DigiKey Part Number
664-U10BH7425001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U10BH7425001T
Description
SLIMSAS VT X8 30U AU OUT 3.0 12G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
74 Position SAS, 8x Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
U10BH7425001T Models
Product Attributes
Filter Similar Products
Category
Number of Positions
74
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide, Latches
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, 8x
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€2.47033€741.10
Manufacturers Standard Package
Unit Price without VAT:€2.47033
Unit Price with VAT:€2.96440