Parametric Equivalent
Parametric Equivalent



RJMG2018M1RD7ER | |
|---|---|
DigiKey Part Number | 664-RJMG2018M1RD7ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG2018M1RD7ER |
Description | RJMAG 1X1, 1000 BASE-T, WITH LED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG2018M1RD7ER Models |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG201K21135FT | Amphenol CS (Commercial Products) | 0 | 664-RJMG201K21135FT-ND | €1.95319 | Parametric Equivalent |
| L829-1G1T-43 | Bel Fuse Inc. | 0 | 5923-L829-1G1T-43-ND | €5.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €4.56918 | €20,561.31 |
| Unit Price without VAT: | €4.56918 |
|---|---|
| Unit Price with VAT: | €5.48302 |



