Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE721881343 | |
|---|---|
DigiKey Part Number | RJE721881343-ND |
Manufacturer | |
Manufacturer Product Number | RJE721881343 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE721881343 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE721881141 | Amphenol CS (Commercial Products) | 0 | RJE721881141-ND | €2.93076 | Parametric Equivalent |
| RJE721881142 | Amphenol CS (Commercial Products) | 0 | RJE721881142-ND | €3.11989 | Parametric Equivalent |
| RJE721881143 | Amphenol CS (Commercial Products) | 0 | RJE721881143-ND | €3.11989 | Parametric Equivalent |
| RJE721881241 | Amphenol CS (Commercial Products) | 0 | RJE721881241-ND | €3.11989 | Parametric Equivalent |
| RJE721881242 | Amphenol CS (Commercial Products) | 0 | RJE721881242-ND | €3.11989 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €3.05222 | €1,678.72 |
| Unit Price without VAT: | €3.05222 |
|---|---|
| Unit Price with VAT: | €3.66266 |





