
RJE1Y26C05C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26C05C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26C05C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y26C05C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE010F | Cinch Connectivity Solutions | 141 | 116-BC-6UE010F-ND | €4.73000 | Parametric Equivalent |
| BM-6UE010F | Cinch Connectivity Solutions | 1 | 116-BM-6UE010F-ND | €12.10000 | Parametric Equivalent |
| C6PATCH10BL | StarTech.com | 0 | 5214-C6PATCH10BL-ND | €8.24000 | Parametric Equivalent |
| C6T1106010 | Belden Inc. | 1 | BEL14242-ND | €23.80000 | Parametric Equivalent |
| N201P-010-BL | Eaton Tripp Lite | 0 | 95-N201P-010-BL-ND | €9.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.79000 | €8.79 |
| 10 | €7.46700 | €74.67 |
| 25 | €6.99920 | €174.98 |
| 60 | €6.57967 | €394.78 |
| 120 | €6.26567 | €751.88 |
| 300 | €5.87360 | €1,762.08 |
| 540 | €5.63522 | €3,043.02 |
| 1.020 | €5.38824 | €5,496.00 |
| Unit Price without VAT: | €8.79000 |
|---|---|
| Unit Price with VAT: | €10.54800 |

