RJE051881410 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 41
Unit Price: €2.50000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.30000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.65895
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 32.938
Unit Price: €0.66000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.425
Unit Price: €1.78000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.69850
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €2.23689
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.169
Unit Price: €2.52000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: €0.93586
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: €1.32324
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: €1.18451
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
RJE051881410
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE051881410

DigiKey Part Number
RJE051881410-ND
Manufacturer
Manufacturer Product Number
RJE051881410
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJE051881410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33TS3004S-88BAmphenol CONEC41626-1836-ND€2.50000Similar
54601-908WPLFAmphenol CS (FCI)0609-5081-ND€0.30000Similar
54602-208LFAmphenol CS (FCI)054602-208LF-ND€0.65895Similar
54602-908LFAmphenol CS (FCI)32.938609-1046-ND€0.66000Similar
87180-088LFAmphenol CS (FCI)1.425609-1058-ND€1.78000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.200€1.42454€1,709.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.42454
Unit Price with VAT:€1.70945