Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RJE031880410 | |
|---|---|
DigiKey Part Number | RJE031880410-ND |
Manufacturer | |
Manufacturer Product Number | RJE031880410 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE031880410 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1705951-1 | TE Connectivity AMP Connectors | 1.379 | A104909-ND | €1.13000 | Similar |
| 1705951-1 | TE Connectivity AMP Connectors | 12.127 | A144141CT-ND | €0.82000 | Similar |
| 54602-208LF | Amphenol CS (FCI) | 0 | 54602-208LF-ND | €0.65895 | Similar |
| 54602-908LF | Amphenol CS (FCI) | 33.220 | 609-1046-ND | €0.66000 | Similar |
| 87180-088LF | Amphenol CS (FCI) | 1.425 | 609-1058-ND | €1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | €0.62291 | €1,345.49 |
| Unit Price without VAT: | €0.62291 |
|---|---|
| Unit Price with VAT: | €0.74749 |










